Reference Only

350537-7

Pin & Socket Connectors SOCKET CONTACT 20-14 Reel of 2500

Manufacturer:

Mfr Part:
350537-7

TTI Part:
350537-7

EDA / CAD Models

Alternate Part Number

350551-7

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StyleWire
Contact MaterialBrass
Contact PlatingGold
Voltage Rating600 V
Current Rating19 A
SeriesMATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range20 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.325$812.50
$0.32$1,600.00
$0.316$3,160.00
$0.312$7,800.00
$0.304$15,200.00
Need more?

Associated Parts

455830-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
91508-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 20-18 AWG
1804030-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
91506-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 16-14 AWG
90547-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PRO CRIMPER UNIV M-N-L
2151025-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM090F200F00102 ASSY APPLICATOR TOOL
90547-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE ASSY PRO-CRIMPER UNIV MNL
7-2151025-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-090F200F-CRIMP TOOLING KIT
Sign in to add projects and notes