Reference Only
350537-6
Pin & Socket Connectors SOCKET CONTACT 20-14 AWG Reel of 2500
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Voltage Rating | 600 V | |
| Current Rating | 19 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 20 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
10,000 expected 06-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.355 | $887.50 | |
| $0.34 | $1,700.00 | |
| $0.324 | $3,240.00 | |
| $0.316 | $4,740.00 | |
| $0.312 | $7,800.00 | |
| $0.308 | $15,400.00 | |
| $0.304 | $30,400.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools INSERTION TOOL

Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 16-14 AWG

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 20-18 AWG

Crimpers / Crimping Tools PRO CRIMPER UNIV M-N-L

Crimpers / Crimping Tools OC-090F200F-CRIMP TOOLING KIT

Crimpers / Crimping Tools OCATSFM090F200F00102 ASSY APPLICATOR TOOL

Punches & Dies DIE ASSY PRO-CRIMPER UNIV MNL
Sign in to add projects and notes