Reference Only
350537-3
Pin & Socket Connectors CRIMP PIN 20-14 REEL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Pre-Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 19 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 20 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,500In Stock
10,000 expected 04-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.076 | $190.00 | |
| $0.075 | $375.00 | |
| $0.074 | $555.00 | |
| $0.073 | $730.00 | |
| $0.073 | $912.50 | |
| $0.072 | $1,800.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools INSERTION TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools PRO CRIMPER UNIV M-N-L

Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 16-14 AWG

Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 20-18 AWG

Crimpers / Crimping Tools OC-090F200F-CRIMP TOOLING KIT

Crimpers / Crimping Tools OCATSFM090F200F00102 ASSY APPLICATOR TOOL

Punches & Dies DIE ASSY PRO-CRIMPER UNIV MNL
Sign in to add projects and notes