Reference Only
350537-2
Pin & Socket Connectors UMNL SOK 20-14 .0126 Reel of 2500
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Voltage Rating | 600 V | |
| Current Rating | 19 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 20 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
62,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.402 | $1,005.00 | |
| $0.385 | $1,925.00 | |
| $0.381 | $3,810.00 | |
| $0.377 | $9,425.00 | |
| $0.368 | $18,400.00 | |
| $0.363 | $36,300.00 | |
| $0.359 | $179,500.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools INSERTION TOOL

Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 20-18 AWG

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 16-14 AWG

Crimpers / Crimping Tools PRO CRIMPER UNIV M-N-L

Crimpers / Crimping Tools OCATSFM090F200F00102 ASSY APPLICATOR TOOL

Punches & Dies DIE ASSY PRO-CRIMPER UNIV MNL

Crimpers / Crimping Tools OC-090F200F-CRIMP TOOLING KIT
Sign in to add projects and notes