Reference Only

350509-1

Terminals RING 22-16

Manufacturer:

Mfr Part:
350509-1

TTI Part:
350509-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Max16 AWG
Mounting StyleScrew
Contact MaterialBrass
PackagingReel
Insulation MaterialNot Insulated
Length19.61 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width9.4 mm
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.181$2,172.00
$0.173$6,228.00
$0.16$9,600.00
$0.14$15,120.00
$0.13$65,520.00
$0.12$120,960.00
Need more?

My Notes

Sign into see notes.