Reference Only
350491-1
Terminals 093 PCB PIN PTBR
Datasheet
350491-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Wire to Board Terminals | |
| Type | Pin | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 2.36 mm | |
| Mounting Style | PCB | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Series | 350 | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,000
On Order
2,000 expected 24-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 21,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.17 | $3,570.00 | |
| $0.154 | $6,468.00 | |
| $0.152 | $9,576.00 | |
| $0.149 | $15,645.00 |
Need more?
Sign in to add projects and notes