Reference Only
350424-1
Pin & Socket Connectors CONN PCM 4 POS TIN
Datasheet
350424-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 5.08 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Polyamide (PA) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Pre-Tin | |
| Voltage Rating | 250 V | |
| Current Rating | 13 A | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | Natural | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.15 | $28.75 | |
| $1.06 | $106.00 | |
| $0.81 | $202.50 | |
| $0.81 | $405.00 | |
| $0.80 | $800.00 | |
| $0.79 | $2,370.00 | |
| $0.78 | $4,680.00 | |
| $0.77 | $6,930.00 |
Need more?
Associated Parts

Pin & Socket Connectors 4 CKT HOUSING

TE Connectivity
Pin & Socket Connectors 4 CKT IDC ORANGE

TE Connectivity
Pin & Socket Connectors 4 CKT IDC YELLOW

TE Connectivity
Pin & Socket Connectors IDC PLG 1X04C 16G V2 BLU

TE Connectivity
Pin & Socket Connectors 04P CMNL IDC PLUG CO

TE Connectivity
Pin & Socket Connectors 4 CKT IDC RED

TE Connectivity
Pin & Socket Connectors 04P CMNL PLUG ASSY I
Sign in to add projects and notes