Reference Only
350416-1
Pin & Socket Connectors PIN 20-14 AWG REEL Reel of 4000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 13 A | |
| Packaging | Reel | |
| Product Type | Pin & Socket Connectors | |
| Product | Contacts | |
| Series | MATE-N-LOK | |
| Subcategory | Pin & Socket Connectors | |
| Termination Style | Crimp | |
| Tradename | MATE-N-LOK | |
| Voltage Rating | 250 V | |
| Wire Gauge Range | 20 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
216,000In Stock
416,000 expected on from 28-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.047 | $188.00 | |
| $0.046 | $368.00 | |
| $0.044 | $528.00 | |
| $0.043 | $860.00 | |
| $0.041 | $1,640.00 | |
| $0.04 | $2,400.00 | |
| $0.0395 | $3,950.00 | |
| $0.0391 | $39,412.80 |
Need more?
Associated Parts

Punches & Dies DIE SET 20-14 .093 PRO CRIMP

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes