Reference Only

350415-1

Pin & Socket Connectors CONTACT PIN 24-10AWG Reel of 4000

Manufacturer:

Mfr Part:
350415-1

TTI Part:
350415-1

EDA / CAD Models

Alternate Part Number

770144-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Contact MaterialBrass
Contact PlatingTin
Voltage Rating250 V
Current Rating13 A
SeriesMATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range20 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

812,000In Stock

512,000 expected on  from 30-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.043$172.00
$0.042$336.00
$0.04$480.00
$0.0399$798.00
$0.0394$1,103.20
$0.0389$1,556.00
$0.0384$2,457.60
$0.0379$3,790.00
Need more?

Associated Parts

90871-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET 20-14 .093 PRO CRIMP
318837-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes