Reference Only

350389-1

Pin & Socket Connectors .14 MNL CRIMP PIN

Manufacturer:

Mfr Part:
350389-1

TTI Part:
350389-1

EDA / CAD Models

Alternate Part Number

61627-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderPin (Male)
Termination StyleCrimp
Contact MaterialBrass
Contact PlatingPre-Tin
Voltage Rating250 V
Current Rating28 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range20 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.21$21.00
$0.208$104.00
$0.206$206.00
$0.204$387.60
$0.201$603.00
$0.197$1,576.00
$0.174$2,610.00
$0.172$4,300.00
Need more?

Associated Parts

539764-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL

My Notes

Sign into see notes.