Reference Only
350374-1
Headers & Wire Housings 12CKT S/R .420ID
Datasheet
350374-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 12 Position | |
| Number of Rows | 2 Row | |
| Series | (MR) Miniature Rectangular | |
| Tradename | Miniature Rectangular | |
| Packaging | Bag | |
| Accessory Type | Strain Relief | |
| Current Rating | 28 A | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 3,600 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.43 | $12,348.00 | |
| $3.39 | $24,408.00 | |
| $3.34 | $36,072.00 | |
| $3.30 | $83,160.00 | |
| $3.26 | $164,304.00 |
Need more?
My Notes
Sign into see notes.