Reference Only
350373-1
Headers & Wire Housings STRAIN RELIEF 6P .374ID
Datasheet
350373-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | (MR) Miniature Rectangular | |
| Tradename | Miniature Rectangular | |
| Packaging | Bag | |
| Accessory Type | Strain Relief | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.47 | $4,164.00 | |
| $3.41 | $20,460.00 | |
| $3.06 | $33,048.00 | |
| $3.02 | $76,104.00 | |
| $2.98 | $150,192.00 |
Need more?
My Notes
Sign into see notes.