Reference Only
350218-1
Pin & Socket Connectors PIN 20-14 AWG REEL Reel of 5000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 19 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 20 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,320,000In Stock
10,000 expected 08-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0322 | $161.00 | |
| $0.0318 | $318.00 | |
| $0.0314 | $471.00 | |
| $0.031 | $775.00 | |
| $0.0306 | $1,530.00 | |
| $0.0302 | $6,040.00 | |
| $0.0298 | $17,880.00 | |
| $0.0294 | $58,800.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools INSERTION TOOL

Punches & Dies PROCRIMPER DIE SET MATE & LOK II

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 20-14 AWG

Punches & Dies SDE F UMNL/MNL 14-20AWG DIE SET

Crimpers / Crimping Tools SDE F UMNL/MNL 14-20AWG ASSY

Crimpers / Crimping Tools

Crimpers / Crimping Tools OC-090F130F-CRIMP TOOLING KIT
Sign in to add projects and notes