Reference Only

350212-1

Pin & Socket Connectors CONN PCM 8 POS TIN

Manufacturer:

Mfr Part:
350212-1

TTI Part:
350212-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions8 Position
Number of Rows2 Row
Contact GenderPin (Male)
Pitch4.95 mm
Termination StyleThrough Hole
Mounting StylePCB
Housing MaterialPolyamide (PA)
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
Voltage Rating250 V
Current Rating13 A
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

125In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.74$43.50
Need more?

Associated Parts

1-480283-0 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors SOCKET FREE 8CRKT

My Notes

Sign into see notes.