Reference Only

350210-1

Pin & Socket Connectors CONN PCM 3 POS TIN

Manufacturer:

Mfr Part:
350210-1

TTI Part:
350210-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions3 Position
Number of Rows1 Row
Contact GenderPin (Male)
Pitch5.08 mm
Termination StyleThrough Hole
Mounting StylePCB
Housing MaterialPolyamide (PA)
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
Voltage Rating250 V
Current Rating13 A
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

13,138In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.36$5.44
$1.19$11.90
$1.11$27.75
$1.08$54.00
$1.01$101.00
$1.00$200.00
$0.92$460.00
$0.88$1,320.00
Need more?

Associated Parts

1-480303-0 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors SOCKET FREE 3CRKT
Sign in to add projects and notes