Reference Only
350209-1
Pin & Socket Connectors CONN PCM 2 POS TIN
Datasheet
350209-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 5.08 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Polyamide (PA) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Voltage Rating | 250 V | |
| Current Rating | 13 A | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | Natural | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
13,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.705 | $35.25 | |
| $0.697 | $174.25 | |
| $0.689 | $344.50 | |
| $0.682 | $682.00 | |
| $0.674 | $1,685.00 | |
| $0.666 | $3,330.00 | |
| $0.659 | $6,590.00 | |
| $0.651 | $9,765.00 |
Need more?
Associated Parts

Pin & Socket Connectors SOCKET FREE 2 CRKTS

Pin & Socket Connectors 2 CKT PLUG HOUSING

Pin & Socket Connectors 02P PLUG HSG F/H YEL
Sign in to add projects and notes