Reference Only
350200-1
Pin & Socket Connectors SOCKET CONTACT 14-10 AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Voltage Rating | 250 V | |
| Current Rating | 28 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 14-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.083 | $207.50 | |
| $0.082 | $410.00 | |
| $0.081 | $810.00 | |
| $0.08 | $2,000.00 | |
| $0.08 | $4,000.00 | |
| $0.079 | $7,900.00 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes