Reference Only
348794-4
Automotive Connectors SHORTING CONN TAB HOUSING(BRIG
Datasheet
348794-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 5.4 mm (0.213 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Max | 20 AWG | |
| Color | Yellow | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Tray | |
| Application | Wire to Board/Device | |
| Contact Gender | Without Pin Contacts | |
| Height | 30.4 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 16.2 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Tab Housing | |
| Voltage Rating | 18 VDC | |
| Width | 14.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,025In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.737 | $18.42 | |
| $0.73 | $36.50 | |
| $0.722 | $72.20 | |
| $0.715 | $178.75 | |
| $0.678 | $10,170.00 | |
| $0.671 | $16,104.00 | |
| $0.665 | $29,925.00 | |
| $0.658 | $49,350.00 |
Need more?
Sign in to add projects and notes