Reference Only

347713-1

Automotive Connectors 2.0MM CABLE SEAL HC SILIC

Manufacturer:

Mfr Part:
347713-1

TTI Part:
347713-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
ColorYellow
Sealed / UnsealedSealed
SeriesEconoseal III
PackagingEach
Housing MaterialSilicone Rubber
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameEconoseal

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908180
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25,000 / Multiples: 25,000)
Quantity Unit PriceExt. Price
$0.19$4,750.00
$0.184$23,000.00
$0.182$68,250.00
$0.18$153,000.00
Need more?

My Notes

Sign into see notes.