Reference Only

347707-1

Automotive Connectors SEAL PROTECTOR ORANG

Manufacturer:

Mfr Part:
347707-1

TTI Part:
347707-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
Wire Gauge Min20 AWG
Wire Gauge Max15 AWG
ColorOrange
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameEconoseal
Wire Gauge Range15 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.234$234.00
$0.231$7,623.00
$0.227$30,645.00
$0.224$120,960.00
Need more?

My Notes

Sign into see notes.