Reference Only
34487
Terminals N/I-RING 14-12 #1/4 M6+
Datasheet
34487 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Mounting Style | Screw | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Tin | |
| Series | SOLISTRAND | |
| Tradename | SOLISTRAND | |
| Wire Gauge | 12 AWG | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 18.77 mm | |
| Material | Copper | |
| Product Type | Terminals | |
| Stud / Tab Size | 6.35 mm | |
| Subcategory | Terminals | |
| Width | 10.69 mm | |
| Wire Gauge Max | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.473 | $23.65 | |
| $0.396 | $99.00 | |
| $0.379 | $189.50 | |
| $0.312 | $312.00 | |
| $0.309 | $772.50 | |
| $0.306 | $1,530.00 | |
| $0.303 | $3,030.00 | |
| $0.30 | $7,500.00 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE

Crimpers / Crimping Tools DAHT SOLIS 14-12
Sign in to add projects and notes