Reference Only

344276-1

Automotive Connectors 2P Female

Manufacturer:

Mfr Part:
344276-1

TTI Part:
344276-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
ColorBlack
SeriesEconoseal .070
PackagingEach
MaterialNylon
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameEconoseal
TypeReceptacle Housing
Wire Gauge Range14 AWG to 24 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.98$2,940.00
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com

My Notes

Sign into see notes.