Reference Only
344113-1
Automotive Connectors .070 RECPT CONTACT Reel of 6000
Datasheet
344113-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Series | Econoseal .070 | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 10 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Econoseal | |
| Type | Contact | |
| Wire Gauge Range | 14 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 47 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 24,000 / Multiples: 24,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.451 | $10,824.00 |
Need more?
Available Regional Inventory
6,000 available now at ttieurope.com
Sign in to add projects and notes