Reference Only
344112-1
Automotive Connectors 36W EMS.REC.ANTI-BAC
Datasheet
344112-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Number of Positions | 36 Position | |
| Mounting Style | Push-In | |
| Color | White | |
| Series | Econoseal III | |
| Packaging | Bulk | |
| Housing Material | Nylon | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18,997In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $5.16 | |
| $0.84 | $8.40 | |
| $0.83 | $20.75 | |
| $0.79 | $790.00 | |
| $0.77 | $1,540.00 | |
| $0.75 | $3,750.00 | |
| $0.735 | $7,350.00 |
Need more?
My Notes
Sign into see notes.