Reference Only
344111-1
Automotive Connectors 36W EMS.REC HSG ASSM
Datasheet
344111-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 36 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | Econoseal .070 | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Housing Material | Nylon | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Econoseal | |
| Type | Receptacle Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
170In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.42 | $44.20 | |
| $4.36 | $87.20 | |
| $4.31 | $215.50 | |
| $4.26 | $426.00 | |
| $4.03 | $806.00 | |
| $3.98 | $1,592.00 | |
| $3.70 | $11,840.00 | |
| $3.65 | $23,360.00 |
Need more?
My Notes
Sign into see notes.