Reference Only
34404
Terminals BUDGET RING 12-10 SIZE 8
Datasheet
34404 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 17.98 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Packaging | Each | |
| Product Type | Terminals | |
| Series | BUDGET | |
| Stud / Tab Size | # 8 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | SOLISTRAND | |
| Width | 7.92 mm | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.274 | $1,096.00 | |
| $0.246 | $1,968.00 | |
| $0.244 | $6,832.00 | |
| $0.241 | $12,532.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PRO-CRIMPER W/DIE

Crimpers / Crimping Tools CRIMP HND TOOL W/DIE 22-14 12-10 AWG
Sign in to add projects and notes