Reference Only

343348-1

Heavy Duty Power Connectors RECPT. HSG.

Manufacturer:

Mfr Part:
343348-1

TTI Part:
343348-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating4 A
Number of Positions10 Position
Termination StyleCrimp
Housing MaterialPolybutylene Terephthalate (PBT)
Wire Gauge Min26 AWG
Wire Gauge Max22 AWG
PackagingEach
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8,400 / Multiples: 8,400)
Quantity Unit PriceExt. Price
$0.93$7,812.00
$0.89$14,952.00
$0.85$21,420.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.