Reference Only
343347-1
Heavy Duty Power Connectors DRAWER CON PLUG HSG10 WA
Datasheet
343347-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Housings | |
| Current Rating | 4 A | |
| Number of Positions | 10 Position | |
| Voltage Rating | 50 V | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 22 AWG | |
| Packaging | Each | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8,400 / Multiples: 8,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $9,072.00 | |
| $1.03 | $17,304.00 | |
| $1.01 | $25,452.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.