Reference Only
34323
Terminals BUTT CLOSED BARREL
Datasheet
34323 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | SOLISTRAND | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 28.96 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Tradename | SOLISTRAND | |
| Type | Butt | |
| Wire Gauge Max | 4 AWG | |
| Wire Gauge | 4 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,365In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.63 | $13.15 | |
| $2.59 | $259.00 | |
| $2.55 | $510.00 | |
| $2.52 | $756.00 | |
| $2.48 | $1,240.00 | |
| $2.45 | $2,450.00 | |
| $2.42 | $6,050.00 | |
| $2.18 | $10,900.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools HYDRAULIC HAND TOOL
Sign in to add projects and notes