Reference Only
34321
Terminals SOLIS BUTT 8
Datasheet
34321 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | SOLISTRAND | |
| Packaging | Each | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 21 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Tradename | SOLISTRAND | |
| Type | Butt | |
| Wire Gauge Max | 8 AWG | |
| Wire Gauge | 8 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
49,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.79 | $79.00 | |
| $0.666 | $333.00 | |
| $0.629 | $629.00 | |
| $0.623 | $1,246.00 | |
| $0.593 | $3,558.00 | |
| $0.585 | $5,850.00 | |
| $0.57 | $14,820.00 | |
| $0.562 | $56,200.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools HYDRAULIC HAND TOOL

Other Tools HHHT SOLIS STRD WIRE

Crimpers / Crimping Tools HHHT SOLIS #8
Sign in to add projects and notes