Reference Only
34308
Terminals VINYL 22-10AWG .975
Datasheet
34308 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Closed End | |
| Color | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Insulation | Insulated | |
| Length | 24.77 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Series | 308 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Voltage Rating | 300 V | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.575 | $28.75 | |
| $0.558 | $55.80 | |
| $0.53 | $132.50 | |
| $0.525 | $262.50 | |
| $0.465 | $2,325.00 | |
| $0.432 | $4,320.00 | |
| $0.42 | $10,500.00 | |
| $0.411 | $20,550.00 |
Need more?
Associated Parts

Punches & Dies PRO-CR DIE CES

Crimpers / Crimping Tools PRO CRIMPER TOOL
Sign in to add projects and notes