Reference Only

342106-1

Terminals 22-16 F.E.P.G. RING TONGUE 5/1

Manufacturer:

Mfr Part:
342106-1

TTI Part:
342106-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
InsulationInsulated
Stud / Tab Size7.94 mm
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
ColorRed
Contact PlatingTin
SeriesPLASTI-GRIP
TradenamePLASTI-GRIP
PackagingEach
Insulation MaterialVinyl
Length27.84 mm
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.419$4,190.00
$0.413$12,390.00
$0.407$20,350.00
$0.395$39,500.00
Need more?

Associated Parts

47386 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT PIDG CRIMPER 26-16 AWG
58423-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET INSUL. 22-10
58433-3 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE INS TERM
169404 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies CERTI-LOK DIE
59824-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TETRA CRIMP TOOL
59250 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools T-HD HT PIDG 22-14 AWG
2063030-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE DIESET, RBY, UL
59170 TE Connectivity
Associated Tool

TE Connectivity

Other Tools T-HD HT SH PIDG 22-
59300 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools T-HD HT PIDG 24-16

My Notes

Sign into see notes.