Reference Only

342103-1

Terminals 22-16 F.E.P.G. RING TONGUE NO.

Manufacturer:

Mfr Part:
342103-1

TTI Part:
342103-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 8
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
SeriesPLASTI-GRIP
TradenamePLASTI-GRIP
PackagingEach
Insulation MaterialVinyl
Length21.87 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width7.9 mm
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.211$1,055.00
$0.206$2,060.00
$0.204$5,100.00
$0.202$10,100.00
$0.20$20,000.00
Need more?

Associated Parts

47386 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT PIDG CRIMPER 26-16 AWG
58433-3 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE INS TERM
58423-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET INSUL. 22-10
169404 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies CERTI-LOK DIE
59824-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TETRA CRIMP TOOL
59250 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools T-HD HT PIDG 22-14 AWG
2063030-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SDE DIESET, RBY, UL
59170 TE Connectivity
Associated Tool

TE Connectivity

Other Tools T-HD HT SH PIDG 22-
59300 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools T-HD HT PIDG 24-16
Sign in to add projects and notes