Reference Only
34154
Terminals P.G. SPADE
Datasheet
34154 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Color | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Insulation | Insulated | |
| Length | 23.37 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| Packaging | Each | |
| Product Type | Terminals | |
| Product | Screw Terminals | |
| Series | PLASTI-GRIP | |
| Stud / Tab Size | # 6 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | PLASTI-GRIP | |
| Type | Spade | |
| Voltage Rating | 600 V | |
| Width | 9.52 mm | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.164 | $1,640.00 | |
| $0.163 | $4,890.00 | |
| $0.161 | $8,050.00 | |
| $0.159 | $15,900.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools DAHT PIDG CRIMPER 26-16 AWG

Crimpers / Crimping Tools TOOL W/DIE INS TERM

Punches & Dies DIE SET INSUL. 22-10

Punches & Dies CERTI-LOK DIE

Crimpers / Crimping Tools TETRA CRIMP TOOL

Crimpers / Crimping Tools T-HD HT PIDG 22-14 AWG

Punches & Dies SDE DIESET, RBY, UL

Crimpers / Crimping Tools T-HD HT PIDG 24-16
Sign in to add projects and notes