Reference Only
34150
Terminals PLGP RING 22-16 1/4
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Color | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Vinyl | |
| Insulation | Insulated | |
| Material | Copper | |
| Mounting Style | Screw | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Series | PLASTI-GRIP | |
| Stud / Tab Size | 6.35 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | PLASTI-GRIP | |
| Voltage Rating | 600 VAC | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,100In Stock
10,000 expected 01-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.191 | $9.55 |
Need more?
Associated Parts

Crimpers / Crimping Tools DAHT PIDG CRIMPER 26-16 AWG

Punches & Dies DIE SET INSUL. 22-10

Punches & Dies CERTI-LOK DIE

Crimpers / Crimping Tools TETRA CRIMP TOOL

Crimpers / Crimping Tools T-HD HT PIDG 22-14 AWG

Punches & Dies SDE DIESET, RBY, UL

Crimpers / Crimping Tools TOOL W/DIE INS TERM

Other Tools T-HD HT SH PIDG 22-

Crimpers / Crimping Tools 26-16 PIDG D.A.H.T ASSY ***PL

Crimpers / Crimping Tools T-HD HT PIDG 24-16
Sign in to add projects and notes