Reference Only
3400130
Automotive Connectors CAVITY PLUG
Datasheet
3400130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Series | Superseal 1.0 | |
| Packaging | Bulk | |
| Housing Material | Polyoxymethylene (POM) | |
| Material | Polyoxymethylene (POM) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SUPERSEAL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,052,786
On Order
1,052,786 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 73 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.069 | $5.03 | |
| $0.068 | $34.00 | |
| $0.066 | $66.00 | |
| $0.064 | $160.00 | |
| $0.062 | $310.00 | |
| $0.06 | $600.00 | |
| $0.059 | $885.00 | |
| $0.057 | $5,700.00 |
Need more?
Sign in to add projects and notes