Reference Only
338728-8
Headers & Wire Housings MICROM. MOB SMD CON
Datasheet
338728-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 8 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | Micro-MaTch | |
| Tradename | Micro-MaTch | |
| Application | Board-to-Board | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 47 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $13,200.00 | |
| $1.07 | $38,520.00 | |
| $1.06 | $63,600.00 | |
| $1.05 | $113,400.00 | |
| $1.04 | $262,080.00 | |
| $1.03 | $519,120.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Headers & Wire Housings 8 PIN U MATCH

TE Connectivity
Headers & Wire Housings FOB 8 POS TOP ENTRY SMT

Headers & Wire Housings 8P PCB VERT. RECPT.

TE Connectivity
Board to Board & Mezzanine Connectors FOB 8 POS TOP ENTRY SMT

Headers & Wire Housings FOB 8 POS TOP ENTRY SMT

TE Connectivity
Headers & Wire Housings FOB 8 POS TOP ENTRY SMT
My Notes
Sign into see notes.