Reference Only
338110-2
Hard Metric Connectors Z-PACK CONN SHIELD
Datasheet
338110-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Ground Plates | |
| Number of Rows | 6 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Pitch | 4 mm | |
| Series | Z-Pack HM | |
| Packaging | Each | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.95 | $3,540.00 | |
| $2.82 | $10,152.00 | |
| $2.76 | $16,560.00 | |
| $2.69 | $29,052.00 | |
| $2.65 | $66,780.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes