Reference Only
338097-1
Headers & Wire Housings CONTACT 24-20 AWG
Datasheet
338097-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | Micro-MaTch | |
| Application | Wire-to-Board | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 75,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.084 | $6,300.00 | |
| $0.083 | $12,450.00 | |
| $0.082 | $24,600.00 | |
| $0.081 | $42,525.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
45,000 available now at ttieurope.com
Associated Parts

Crimpers / Crimping Tools CRIMP HT, AWG 20-24 MICRO-MATCH COSI
My Notes
Sign into see notes.