Reference Only
338095-8
Headers & Wire Housings 8 POS HOUSING
Datasheet
338095-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 8 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | Micro-MaTch | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.5 A | |
| Housing Color | Red | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 230 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,500 / Multiples: 4,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.26 | $5,670.00 | |
| $1.05 | $9,450.00 | |
| $0.97 | $13,095.00 | |
| $0.93 | $25,110.00 | |
| $0.92 | $49,680.00 | |
| $0.91 | $94,185.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Headers & Wire Housings 8 PIN U MATCH

TE Connectivity
Headers & Wire Housings FOB 8 POS TOP ENTRY SMT

Headers & Wire Housings 8P PCB VERT. RECPT.

TE Connectivity
Board to Board & Mezzanine Connectors FOB 8 POS TOP ENTRY SMT

Headers & Wire Housings FOB 8 POS TOP ENTRY SMT

TE Connectivity
Headers & Wire Housings FOB 8 POS TOP ENTRY SMT

Crimpers / Crimping Tools CRIMP HT, AWG 20-24 MICRO-MATCH COSI
Sign in to add projects and notes