Reference Only

338095-6

Headers & Wire Housings 6 POS HOUSING

Manufacturer:

Mfr Part:
338095-6

TTI Part:
338095-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions6 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
SeriesMicro-MaTch
ApplicationWire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialPhosphor Bronze
Current Rating1.5 A
Housing ColorRed
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating230 V

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16,800 / Multiples: 16,800)
Quantity Unit PriceExt. Price
$0.529$8,887.20
$0.524$17,606.40
$0.519$26,157.60
$0.513$51,710.40
$0.508$128,016.00
$0.488$245,952.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,800 available now at ttieurope.com

Associated Parts

7-188275-6 TE Connectivity

TE Connectivity

Headers & Wire Housings MICRO MATCH
7-215079-6 TE Connectivity

TE Connectivity

Headers & Wire Housings 6 POS TOP ENTRY SKT
188275-6 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings FOB 6 POS TOP ENTRY SMT
215079-6 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings FOB 6P TOP ENTRY
338068-6 TE Connectivity

TE Connectivity

Headers & Wire Housings FOB 6P TOP ENTRY W/LATCH
7-338069-6 TE Connectivity

TE Connectivity

Headers & Wire Housings FOB 6 POS TOP ENTRY SMT
215460-6 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings FOB 6 POS SIDE ENTRY R/A
734870-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CRIMP HT, AWG 20-24 MICRO-MATCH COSI
338069-6 TE Connectivity

TE Connectivity

Headers & Wire Housings FOB 6 POS TOP ENTRY SMT
338070-6 TE Connectivity

TE Connectivity

Headers & Wire Housings FOB 6 POS TOP ENTRY
Sign in to add projects and notes