Reference Only
338095-4
Headers & Wire Housings 4 POS HOUSING
Datasheet
338095-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 4 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | Micro-MaTch | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.5 A | |
| Housing Color | Red | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 230 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,800 / Multiples: 10,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.375 | $4,050.00 | |
| $0.369 | $11,955.60 | |
| $0.365 | $19,710.00 | |
| $0.359 | $38,772.00 | |
| $0.354 | $91,756.80 | |
| $0.348 | $176,644.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
33,300 available now at ttieurope.com
Associated Parts

TE Connectivity
Headers & Wire Housings MICRO-MATCH FOB.04P

Headers & Wire Housings FOB 4P TOP ENTRY

Headers & Wire Housings FOB 4 POS TOP ENTRY SMT

TE Connectivity
Board to Board & Mezzanine Connectors FOB 4 POS TOP ENTRY SMT

TE Connectivity
Headers & Wire Housings FOB 4P TOP ENTRY W/LATCH

Crimpers / Crimping Tools CRIMP HT, AWG 20-24 MICRO-MATCH COSI

TE Connectivity
Headers & Wire Housings FOB 4 POS TOP ENTRY SMT

TE Connectivity
Headers & Wire Housings FOB 4 POS TOP ENTRY SMT
Sign in to add projects and notes