Reference Only
336369-1
Terminals HSG FEM 6.35 1 CIR
Datasheet
336369-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Mounting Style | In-Line | |
| Color | Natural | |
| Packaging | Each | |
| Insulation Material | Not Insulated | |
| Length | 24.4 mm | |
| Material | Nylon | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.077 | $1,155.00 | |
| $0.07 | $2,100.00 | |
| $0.06 | $6,300.00 | |
| $0.059 | $15,045.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
60,000 available now at ttieurope.com
My Notes
Sign into see notes.