Reference Only
330021
Terminals VINYL 22-16AWG .825
Datasheet
330021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Color | Clear | |
| Contact Material | Steel | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Vinyl | |
| Insulation | Insulated | |
| Length | 20.96 mm | |
| Material | Steel | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Product | Splices | |
| Series | 330 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Type | Closed End | |
| Voltage Rating | 600 V, 1 kV | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.229 | $22.90 | |
| $0.217 | $108.50 | |
| $0.168 | $168.00 | |
| $0.166 | $332.00 | |
| $0.161 | $805.00 | |
| $0.159 | $1,590.00 | |
| $0.156 | $7,800.00 | |
| $0.154 | $30,800.00 |
Need more?
Associated Parts

Other Tools HAND TOOL W/O DIE
Sign in to add projects and notes