Reference Only
329860
Terminals TERMINAL TERMI-FOIL 16-14
Datasheet
329860 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Foil | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 0.454 in | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.413 | $20.65 | |
| $0.387 | $38.70 | |
| $0.368 | $920.00 | |
| $0.359 | $1,795.00 | |
| $0.354 | $3,540.00 | |
| $0.338 | $8,450.00 | |
| $0.334 | $16,700.00 | |
| $0.33 | $33,000.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMP HND TOOL W/DIE 22-10 AWG

Crimpers / Crimping Tools DAHT TERMI FOIL
Sign in to add projects and notes