Reference Only

329656

Terminals TERMI-FOIL DBL FACE

Manufacturer:

Mfr Part:
329656

TTI Part:
329656

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeFoil
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
SeriesTERMI-FOIL
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.587$2,935.00
$0.581$8,715.00
Need more?

Associated Parts

68026 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools DAHT TERMI FOIL

My Notes

Sign into see notes.