Reference Only

328730

Terminals NYLON 22-10 AWG .720

Manufacturer:

Mfr Part:
328730

TTI Part:
328730

EDA / CAD Models

Alternate Part Number

2-328730-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeClosed End
Termination StyleCrimp
InsulationInsulated
Wire Gauge Min22 AWG
Wire Gauge Max10 AWG
Mounting StyleCable Mount / Free Hanging
ColorClear
Contact PlatingTin
Contact MaterialCopper
Series328
PackagingBulk
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

222,275In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.275$6.87
$0.272$27.20
$0.268$40.20
$0.264$66.00
$0.261$130.50
$0.233$163.10
$0.216$864.00
$0.21$2,100.00
Need more?

Associated Parts

69710-1 TE Connectivity
Associated Tool

TE Connectivity

Other Tools HAND TOOL W/O DIE
46866 TE Connectivity
Associated Tool

TE Connectivity

Other Tools SAHT AMPLITE END 18-10
217212-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PRO-CR DIE CES
217212-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PRO CRIMPER TOOL
Sign in to add projects and notes