Reference Only
32860
Terminals TERMINAL BUDG R 26-2
Datasheet
32860 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 13.82 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Series | BUDGET | |
| Stud / Tab Size | # 10 | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | SOLISTRAND | |
| Wire Gauge Max | 22 AWG | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.16 | $16.00 | |
| $0.15 | $75.00 | |
| $0.134 | $670.00 | |
| $0.132 | $1,056.00 | |
| $0.115 | $2,300.00 | |
| $0.113 | $4,520.00 | |
| $0.11 | $6,600.00 | |
| $0.107 | $25,680.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools DAHT SOLIS TOOL STRATO 26-20 AWG
Sign in to add projects and notes