Reference Only

328163

Terminals TERM AMPOWER4 5/16

Manufacturer:

Mfr Part:
328163

TTI Part:
328163

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductLug Terminal
TypeRectangular Tongue
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size7.94 mm
Wire Gauge Max4 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialCopper
Series328
PackagingBulk
Insulation MaterialNot Insulated
Length35.81 mm
MaterialCopper
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width17.53 mm
Wire Gauge4 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

207In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.26$9.26
$8.50$85.00
$8.41$210.25
$8.32$416.00
$8.17$817.00
$7.89$1,578.00
$7.80$2,340.00
Need more?

My Notes

Sign into see notes.