Reference Only
328162
Terminals AMPOWER 4 1/4
Datasheet
328162 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Rectangular Tongue | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 4 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 328 | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 35.81 mm | |
| Material | Copper | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 17.53 mm | |
| Wire Gauge | 4 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,190In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.65 | $96.50 | |
| $9.56 | $191.20 | |
| $9.26 | $463.00 | |
| $9.10 | $910.00 | |
| $9.01 | $1,802.00 | |
| $8.87 | $2,661.00 | |
| $8.55 | $4,275.00 |
Need more?
My Notes
Sign into see notes.